Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0192BCCopy
Newark Part No.78X2990
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,702.940 |
| 5+ | $1,439.600 |
| 10+ | $1,378.150 |
| 25+ | $1,246.480 |
| 50+ | $1,220.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,702.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0192BCCopy
Newark Part No.78X2990
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max600VAC
Power Consumption200hp
Impedance-
Phase Type3 Phase
Output Current192A
Inductance250µH
Length10.5"
Width10.8"
Height10"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Centurion R Series
Power Consumption
200hp
Phase Type
3 Phase
Inductance
250µH
Width
10.8"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
192A
Length
10.5"
Height
10"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
