Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0144AECopy
Newark Part No.78X2969
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,546.090 |
| 5+ | $1,307.000 |
| 10+ | $1,251.220 |
| 25+ | $1,131.670 |
| 50+ | $1,107.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,546.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0144AECopy
Newark Part No.78X2969
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeCenturion R Series
Power Consumption150hp
Impedance-
Phase Type3 Phase
Output Current144A
Inductance190µH
Length16.5"
Width23.5"
Height17.9"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
150hp
Phase Type
3 Phase
Inductance
190µH
Width
23.5"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
144A
Length
16.5"
Height
17.9"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
