Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0114CC
Newark Part No.78X2948
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,050.900 |
| 5+ | $934.650 |
| 10+ | $823.050 |
| 25+ | $757.950 |
| 50+ | $678.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,050.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0114CC
Newark Part No.78X2948
Technical Datasheet
Supply Voltage Max208VAC
Power Consumption40hp
Output Current114A
Inductance140µH
Length7.25"
Width9.25"
Height7"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
208VAC
Output Current
114A
Length
7.25"
Height
7"
Power Consumption
40hp
Inductance
140µH
Width
9.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate