Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0045CE
Newark Part No.78X2863
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $949.200 |
| 5+ | $844.200 |
| 10+ | $743.400 |
| 25+ | $684.600 |
| 50+ | $613.200 |
Price for:Each
Minimum: 1
Multiple: 1
$949.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0045CE
Newark Part No.78X2863
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max-
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current45A
Inductance1.2mH
Length14"
Width14"
Height12.13"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
-
Phase Type
3 Phase
Inductance
1.2mH
Width
14"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Impedance
-
Output Current
45A
Length
14"
Height
12.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate