Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0031BC
Newark Part No.78X2838
Product RangeCenturion R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.520 |
| 5+ | $281.520 |
| 10+ | $261.120 |
| 25+ | $228.480 |
| 50+ | $204.000 |
| 100+ | $189.040 |
Price for:Each
Minimum: 1
Multiple: 1
$315.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0031BC
Newark Part No.78X2838
Product RangeCenturion R Series
Technical Datasheet
Supply Voltage Max208VAC
Product RangeCenturion R Series
Power Consumption10hp
Impedance-
Phase Type3 Phase
Output Current31A
Inductance320µH
Length5"
Width6.5"
Height6.13"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Max
208VAC
Power Consumption
10hp
Phase Type
3 Phase
Inductance
320µH
Width
6.5"
SVHC
No SVHC (25-Jun-2025)
Product Range
Centurion R Series
Impedance
-
Output Current
31A
Length
5"
Height
6.13"
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate