Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0024DCCopy
Newark Part No.78X2826
Product RangeCenturion R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $382.800 |
| 5+ | $341.550 |
| 10+ | $316.800 |
| 25+ | $277.200 |
| 50+ | $247.500 |
| 100+ | $229.350 |
Price for:Each
Minimum: 1
Multiple: 1
$382.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoCRX0024DCCopy
Newark Part No.78X2826
Product RangeCenturion R Series
Technical Datasheet
Product RangeCenturion R Series
Supply Voltage Max240VAC
Power Consumption7.5hp
Impedance-
Phase Type3 Phase
Output Current24A
Inductance860µH
Length5"
Width6.5"
Height6.13"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety, Industrial, Power Management, Automotive, HVAC
Technical Specifications
Product Range
Centurion R Series
Power Consumption
7.5hp
Phase Type
3 Phase
Inductance
860µH
Width
6.5"
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
240VAC
Impedance
-
Output Current
24A
Length
5"
Height
6.13"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
