Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMITI-3V1-6-8
Newark Part No.44X2787
Product RangeMITI-3V1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMITI-3V1-6-8
Newark Part No.44X2787
Product RangeMITI-3V1 Series
Technical Datasheet
Product RangeMITI-3V1 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max250mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min6AT
Operate AT Max8AT
SVHCTo Be Advised
Alternatives for MITI-3V1-6-8
1 Product Found
Technical Specifications
Product Range
MITI-3V1 Series
Switch Mounting
Through Hole
Switching Voltage Max
170VDC
Contact Resistance Max
150mohm
Operate AT Max
8AT
Contact Configuration
SPST-NO
Contact Current Max
250mA
Switching Power Max
10W
Operate AT Min
6AT
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
