Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoS9032-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK2881
Your Part Number
27 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 10+ | $9.930 |
| 25+ | $9.640 |
| 50+ | $8.700 |
| 100+ | $8.200 |
| 250+ | $7.200 |
| 500+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS9032-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK2881
Sensor TypeColour Sensor
Sensing Distance Max-
Sensing Method-
Colour Processing ModeRGB
Output Type-
Product Range-
Connection Method-
Supply Voltage Min-
Supply Voltage Max-
Light Source620nm Red / 540nm Green / 460nm Blue LED
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensor Type
Colour Sensor
Sensing Method
-
Output Type
-
Connection Method
-
Supply Voltage Max
-
Qualification
-
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Colour Processing Mode
RGB
Product Range
-
Supply Voltage Min
-
Light Source
620nm Red / 540nm Green / 460nm Blue LED
IP Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
