Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoS3590-08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AK0664
Product RangeS3590 Series
Your Part Number
3 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.100 |
| 5+ | $94.500 |
| 10+ | $91.780 |
| 30+ | $90.420 |
| 50+ | $89.100 |
| 100+ | $83.750 |
Price for:Each
Minimum: 1
Multiple: 1
$97.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS3590-08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AK0664
Product RangeS3590 Series
No. of Pins2Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current2nA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS3590 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
2nA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
Radial Leaded
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
S3590 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
