Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
No. of Pins
5Pins
Wavelength of Peak Sensitivity
920nm
Operating Temperature Min
-10°C
Product Range
-
Diode Case Style
-
Spectral Sensitivity @ Peak
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
