Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoS1336-5BQCopy
Newark Part No.81AK0658
Product RangeS1336 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $56.830 |
| 5+ | $53.910 |
| 10+ | $50.960 |
| 25+ | $47.960 |
| 50+ | $44.730 |
| 100+ | $43.770 |
Price for:Each
Minimum: 1
Multiple: 1
$56.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS1336-5BQCopy
Newark Part No.81AK0658
Product RangeS1336 Series
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current30pA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeS1336 Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
30pA
Operating Temperature Max
60°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
S1336 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
