Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoP16112-011MACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM5861
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.810 |
| 5+ | $103.950 |
| 10+ | $100.960 |
| 30+ | $99.460 |
| 50+ | $98.010 |
| 100+ | $92.130 |
Price for:Each
Minimum: 1
Multiple: 1
$106.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoP16112-011MACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM5861
No. of Pins3Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity4100nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
4100nm
Operating Temperature Min
-40°C
Product Range
-
Diode Case Style
TO-46
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
