Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoL15895-0430MACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK2299
Product RangeL15895 Series
Your Part Number
43 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.010 |
| 5+ | $107.070 |
| 10+ | $103.990 |
| 30+ | $102.440 |
| 50+ | $100.950 |
| 100+ | $94.890 |
Price for:Each
Minimum: 1
Multiple: 1
$110.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoL15895-0430MACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK2299
Product RangeL15895 Series
Peak Wavelength4.3µm
Angle of Half Intensity-
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeL15895 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Wavelength
4.3µm
Diode Case Style
TO-46
Rise Time
1µs
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
2.5V
Operating Temperature Max
85°C
Product Range
L15895 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
