Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoG12180-010ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0331
Product RangeG12180 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $96.020 |
| 5+ | $93.440 |
| 10+ | $90.750 |
| 30+ | $89.400 |
| 50+ | $88.100 |
| 100+ | $82.810 |
Price for:Each
Minimum: 1
Multiple: 1
$96.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoG12180-010ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK0331
Product RangeG12180 Series
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity1550nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeG12180 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
1550nm
Operating Temperature Min
-40°C
Product Range
G12180 Series
Diode Case Style
TO-18
Spectral Sensitivity @ Peak
-
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
