Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoC12666MACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK9025
Product RangeMicro Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $440.550 |
| 5+ | $434.010 |
| 10+ | $427.660 |
| 25+ | $402.000 |
Price for:Each
Minimum: 1
Multiple: 1
$440.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC12666MACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK9025
Product RangeMicro Series
MEMS Module FunctionMini-Spectrometer
Pixel Size (H x W)12.5µm x 1000µm
Frames per Second-
Image Colour-
Sensor Case Style-
Sensor Case / PackageModule
No. of Pins10Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingThrough Hole
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeMicro Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MEMS Module Function
Mini-Spectrometer
Frames per Second
-
Sensor Case Style
-
No. of Pins
10Pins
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
Micro Series
SVHC
No SVHC (17-Dec-2015)
Pixel Size (H x W)
12.5µm x 1000µm
Image Colour
-
Sensor Case / Package
Module
Supply Voltage Min
4.75V
Sensor Mounting
Through Hole
Operating Temperature Max
50°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
