Print Page
HM218B1C2KAE
AI ACCELERATION MOD/M.2 2230/PCIE GEN3X2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2KAECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AN6448
Product RangeHailo-8 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.650 |
| 5+ | $151.370 |
| 10+ | $149.150 |
| 25+ | $140.200 |
Price for:Each
Minimum: 1
Multiple: 1
$153.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2KAECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AN6448
Product RangeHailo-8 Series
Product RangeHailo-8 Series
Thermal Cooling Type-
Total Power Max6.6W
Memory Capacity-
Interface TypePCIe Gen3x2
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Hailo-8 Series
Total Power Max
6.6W
Interface Type
PCIe Gen3x2
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate