Print Page
HM218B1C2HAE
AI ACCELERATION MOD/M.2 2242/PCIE GEN3X4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2HAECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN6447
Product RangeHailo-8 Series
Your Part Number
91 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.650 |
| 5+ | $151.370 |
| 10+ | $149.150 |
| 25+ | $140.200 |
Price for:Each
Minimum: 1
Multiple: 1
$153.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2HAECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AN6447
Product RangeHailo-8 Series
Product RangeHailo-8 Series
Thermal Cooling Type-
Total Power Max8.25W
Memory Capacity-
Interface TypePCIe Gen3x4
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Hailo-8 Series
Total Power Max
8.25W
Interface Type
PCIe Gen3x4
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:4A994I
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate