
| Quantity | Price |
|---|---|
| 1+ | $1,019.000 |
Product Information
Product Overview
The PST-3201 is a 3-channel multiple output programmable linear DC Power Supply capable of independent, series or parallel operation for increased flexibility. The large LCD display conveniently displays all outputs and configurations simultaneously to simplify operation. The programmable interface allows automatic stepping, 100 set of memory and comprehensive timing operations. GPIB and RS232C interfaces, LabVIEW™ drivers and SCPI compatibility allow easy ATE software development and remote control. The versatile PST-series is ideal for high resolution, multiple output, automated operations such as production testing and rack mounting systems. The high resolution is maintained at 10mV, 1mA (3A). The overvoltage (OVP), overcurrent (OCP) and overtemperature (OTP) protection protects the PST-series and its loads from unexpected conditions.
- Digitized programmable interface
- Overvoltage, overcurrent and overtemperature protection
- Intelligent fan control (changes by output power)
- Auto step running with timer setting
- Auto series and parallel function
Applications
Test & Measurement, Power Management
Technical Specifications
Programmable
0V
0A
96W
230VAC
PST Series
No SVHC (17-Jan-2022)
3 Output
32V
1A
100VAC
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
