Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoPEL-300Copy
Newark Part No.42M9936
Product RangePEL-300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPEL-300Copy
Newark Part No.42M9936
Product RangePEL-300 Series
Technical Datasheet
Product RangePEL-300 Series
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min3V
Operating Voltage Max60V
Operating Current Max60A
Manufacturer Warranty-
SVHCTo Be Advised
Product Overview
The PEL-300 is a 60A/60V 300W DC Electronics Load with programmable type. Simple operation with smart push buttons and high resolution (20mV, 0.2mA, 0.33mΩ) with voltage, current and power overload prevention functions. Operational modes such as constant voltage (CV), constant current (CC) and constant resistance (CR) functions. Meet UL CSA IEC requirement.
- Easy access to maximum 100 files
- Self-testing and auto software calibration functions
- Transient generator frequency
- Memory store and recall 100 points
Applications
Test & Measurement
Technical Specifications
Product Range
PEL-300 Series
DC Load Type
Programmable
Operating Voltage Max
60V
Manufacturer Warranty
-
Power Rating
300W
Operating Voltage Min
3V
Operating Current Max
60A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
