Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoMDO-2072EXCopy
Newark Part No.38AC2024
Product RangeMDO-2000E Series
Your Part Number
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMDO-2072EXCopy
Newark Part No.38AC2024
Product RangeMDO-2000E Series
Technical Datasheet
Product RangeMDO-2000E Series
Scope Channels2 Channel
Bandwidth70MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time5ns
Scope Display TypeWVGA TFT Color
Kit ContentsMDO, User Guide, Manual CD, PWR Cord, BNC-BNC Cable, Alligator Clip, Banana Plug, Passive Probe
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
MDO-2072EX is a 70MHz, 2-channel, digital storage oscilloscope with a spectrum analyser, dual channel 25MHz AWG, 5000counts DMM and power supply.
- Real time sampling rate for each channel is 1GSa/s
- Per channel 10M memory depth and VPO waveform display technology
- Waveform update rate up to 120,000wfms/s
- 8 “ WVGA TFT LCD display
- Free frequency response analyser software
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High, low and band pass filter functions
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Mask test function, network storage function
Contents
Digital storage oscilloscope, User manual CD x1, Power cord x1, GTL-110 BNC-BNC cable*2, GTL-105A alligator clip test lead, GTL-207 banana plug test lead, GTP-070B-4 70MHz(10:1/1:1) switchable passive probe.
Technical Specifications
Product Range
MDO-2000E Series
Bandwidth
70MHz
Display Memory Depth
10 Mpts
Scope Display Type
WVGA TFT Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2020)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
5ns
Kit Contents
MDO, User Guide, Manual CD, PWR Cord, BNC-BNC Cable, Alligator Clip, Banana Plug, Passive Probe
Plug Type
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
