New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    GPR-0830HD

                                                                                                    Bench Power Supply, Regulated DC, Adjustable, 1 Output, 0 V, 8 V, 0 A, 30 A

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK GPR-0830HD
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGPR-0830HD
                                                                                                    Newark Part No.79T9559
                                                                                                    Product RangeGPR-H Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$745.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $745.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGPR-0830HD
                                                                                                    Newark Part No.79T9559
                                                                                                    Product RangeGPR-H Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeAdjustable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max8V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max30A
                                                                                                    Power Rating240W
                                                                                                    Supply Voltage Min100VAC
                                                                                                    Supply Voltage Max240VAC
                                                                                                    Manufacturer Warranty-
                                                                                                    Product RangeGPR-H Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The GPR-0830HD is a DC Power Supply designed to provide the most often requirement in the laboratory, schools and production lines. The output is continuously adjusting between 0 to rating voltage in one range by range by means of a coarse and fine potentiometer, the load current may have any value from 0 to rating current and adjustable by means of a coarse and fine potentiometer. Both outputs can accurately read on voltmeter and ammeter. Both stability and ripple are extremely good to meet the requirements of modern circuit design. The unit can be used as either constant voltage or current source. For applications when outputs greater than rating V is need, the unit can be connected up in series, for applications in audio production lines, the continuous or dynamic load internal selectable. The high regulation and low ripple/noise make the GPR-H series suitable for high-end bench-top applications requiring precision.

                                                                                                    • Overload and reverse polarity protection
                                                                                                    • 3-1/2 Digit 0.5" LED display
                                                                                                    • 0.01% High regulation

                                                                                                    Applications

                                                                                                    Test & Measurement, Hobby & Education, Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    240W

                                                                                                    Supply Voltage Max

                                                                                                    240VAC

                                                                                                    Product Range

                                                                                                    GPR-H Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    8V

                                                                                                    Output Current Max

                                                                                                    30A

                                                                                                    Supply Voltage Min

                                                                                                    100VAC

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.