
| Quantity | Price |
|---|---|
| 1+ | $535.000 |
Product Information
Product Overview
GPE-4323A is a GPE-X323A series 4 channels, 212W linear DC power supply. It is a cutting edge, economical linear DC Power supply. GPE-X323A series has a built-in digital panel control design to replace conventional control methods. This unique design allows the GPE-X323A series linear DC power supply to provide users with more efficient functionalities, including set view and key lock so as to expedite the operation process. The key lock function protects DUTs by preventing others from changing voltage and current parameters. Additionally, output key light facilitates users in clearly reading the operational status of power supply. Typical applications include laboratories and educational facilities, product testing and quality assurance, service operation and post-sales support and product development and debugging.
- 0-32V CH1/CH2, 0-5V CH3, 0-15V o/p voltage, 0-3A CH1/CH2, 0-1A CH3, 0-1A o/p current
- 4.3" single color LCD display
- Recovery time is less than or equal to 100µs (50% load change, minimum load 0.5A)
- Setting & readback resolution 10mV/ 1mA
- Output ON/OFF switch
- Analog control (remote I/O) for output ON/OFF
- Dimension is 210mm x 155mm x 306mm/8.27" x 6.10" x 12.05" (W x D x H)
Contents
Linear DC power supply, Test lead GTL-104 x 2, GTL-105 x 2 or European GTL-204A x 2, GTL-203A x 2, Power cord x 1, Packing list x 1.
Technical Specifications
Adjustable
0V
0A
212W
230VAC
GPE-x323A Series
No SVHC (17-Jan-2022)
4 Output
32V
3A
100VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
