
Product Information
Product Overview
The GDS-307 from GW Instek is a GDS-200 series 2 channel digital storage oscilloscope with 70MHz band width. This compact handheld device can be positioned in portrait and landscape display. The recharging battery design makes it easy to operate in laboratories, R&D, large electric system tests, power product tests, motor tests, solar power battery inspection, repair and maintenance on field assignments. Trend plot in a long period of time can also be drawn allowing effectively monitoring standard electric parameters while measuring basic circuit signals. Oscilloscopes have built-in 30000 waveform records replay function which monitors circuit in a long period of time and records which can be replayed repeatedly. An optional differential probe of oscilloscope can achieve equivalent isolation results for measurement system and there is no grounding problem. It has built-in engineering calculator, SMD resistance coding, colour coding info and attenuator calculation application software.
- 7inch portable full touch panel capacitive LCD display, 480 x 800 pixels resolution
- Li- polymer 6100mA/hr, 7.4(built-in) battery
- Used as an USB storage device with 120MB internal flash disk
- Input impedance of 1Mohm ±2% (6.5pf approx.)
- Maximum input of CAT II 300VRMS, dimension of 240.2mm x 136mm x 59.7mm (W x H x D)
- Built-in 50000 counts DMM, GO/NOGO template editing
- Rise time less than 5ns
- Briefing material compilation, image storage and preview function
- Real time sample rate of 1GSa/s, memory depth of 5Mpoints per channel
- Facilitate temperature measurement, operating temperature range from -50°C to +1000°C
Applications
Test & Measurement
Contents
GDS-307 oscilloscope, Quick start auide x 1, User manual CD x 1, Power cord x 1, GSC-010 soft carrying case, GSC-011 soft carrying bag, GAP-001 AC to DC adapter, GWS-001 wrist strap, GTL-207 multimeter test lead x 2, GTP-150B-2 150MHz probe.
Technical Specifications
GDS300 Series
70MHz
5 Mpts
WVGA Touch Screen LCD Color
-
No SVHC (17-Jan-2022)
2 Channel
1GSPS
5ns
One 100MHz GTP-100A-4 Probe, GTL-207 Test Lead x2, Power Cord, Quick Start Guide, User Manual CD
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
