
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $519.000 |
Product Information
Product Overview
GDM-9041 is a 50,000 count dual measurement multimeter with USB device. Its exceptional features include LCD display, 0.02% basic DC voltage accuracy, Automatic Identification (A.I.) measurement and a USB protocol connector to provide users with measurement precision, lucid data observation, smooth measurement experience and the convenience to connect with the personal computer. The GDM-9041 not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. At the same time, the GDM-9041 Automatic Identification (A.I.) measurement can automatically identify measurement signals and switch measurement items before performing measurements, without the need for users to switch manually. Furthermore, the GDM-9041 also provides many math functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
- 4.3' TFT graphic LCD display
- DCV basic accuracy: 0.02 %
- A.I. measurement auto-detects and measures voltage, resistance, diode, or continuity—no manual input
- 11 functions: DCV, ACV, DCI, ACI, 2-W ohm, Hz, period, diode, continuity, capacitance, temperature
- True RMS (AC, AC+DC) measurements
- Dual measurement function to providing two selected measurement simultaneously
- Max.min, REL, MX+B, 1/X, ref%, compare, hold, dB, dBm function
- Standard interfaces: USB device (support USBCDC & USBTMC)
Contents
Dual measurement multimeter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-207A x 1.
Technical Specifications
4.8
10A
100Mohm
10A
3 Years
-
USB
750V
GDM-904x Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
