
Product Information
Product Overview
The GDM-396 is a GDM-300 series 10A 3-3/4 digit handheld dual measurement Digital Multimeter with true RMS response, RS-232C interface and PC software. This multimeter features compact, high precision, reliable and economical, mobile-oriented, automatic power down to preserve battery life, large backlight display for crisp viewing, a rotary selector switch and clear-cut push buttons to ease operation, continuity beeper/diode test, capacitance and frequency measurement. The basic functions match the depth of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, auto/manual ranging, duty cycle and relative mode.
- Maximum 3999 counts
- 100μF Capacitance
- 10MHz Frequency
- -40 to 1000°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
750V
10A
-
To Be Advised
3.75
3999
1kV
10A
40Mohm
GDM-300 Series
Legislation and Environmental
Product Compliance Certificate
