Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-903
Newark Part No.82AK2652
Product RangeDAQ-9600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $591.000 |
Price for:Each
Minimum: 1
Multiple: 1
$591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-903
Newark Part No.82AK2652
Product RangeDAQ-9600 Series
Technical Datasheet
Accessory Type40-Channel Single-Ended Multiplexer Module
Product RangeDAQ-9600 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DAQ-903 is a 40-channel single-ended multiplexer. DAQ-903 can switch 40 single-wire inputs per module. It can be used for common-low applications such as battery testing, component characterization and desktop testing. The low voltage connection is isolated from ground and can be floated up to 300 V. DAQ-903 also supports all 2-wire internal measurements except current.
- The scanning speed can reach 80 channels per second
- Single-wire switching is suitable for common-low applications
- Built-in temperature cold junction reference
Technical Specifications
Accessory Type
40-Channel Single-Ended Multiplexer Module
Product Range
DAQ-9600 Series
For Use With
GW Instek DAQ-9600 Series Data Acquisition System
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate