Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No18-I-120ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24WX092
Product Range18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 17+ | $94.940 |
| 25+ | $89.050 |
| 50+ | $86.040 |
| 100+ | $81.510 |
| 250+ | $75.280 |
Price for:Each
Minimum: 17
Multiple: 17
$1,613.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No18-I-120ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24WX092
Product Range18 Series
Technical Datasheet
Holding Force119.6N
Coil Voltage120VAC
Holding Force - Metric119.546N
Solenoid OperationPull
Coil Resistance20.3ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous49VA
Product Range18 Series
SVHCTo Be Advised
Product Overview
The 18-I-120A is a 1.9A Laminated AC Frame Solenoid with (ON time)/(ON + OFF time) x 100 intermittent duty cycle. It has holes in integral mounting bracket.
Applications
Industrial
Notes
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Technical Specifications
Holding Force
119.6N
Holding Force - Metric
119.546N
Coil Resistance
20.3ohm
Coil Power Continuous
49VA
SVHC
To Be Advised
Coil Voltage
120VAC
Solenoid Operation
Pull
Solenoid Duty Cycle
Intermittent
Product Range
18 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
