Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No12-I-120ACopy
Newark Part No.24F086
Product Range12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $94.500 |
| 25+ | $88.310 |
| 50+ | $85.210 |
| 100+ | $82.110 |
Price for:Each
Minimum: 15
Multiple: 1
$1,417.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No12-I-120ACopy
Newark Part No.24F086
Product Range12 Series
Solenoid OperationPull
Holding Force9.7N
Coil Voltage120VAC
Coil Resistance100ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous33VA
Product Range12 Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
120VAC
Solenoid Duty Cycle
Intermittent
Product Range
12 Series
Holding Force
9.7N
Coil Resistance
100ohm
Coil Power Continuous
33VA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
