Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $633.250 |
Price for:Each
Minimum: 1
Multiple: 1
$633.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoV-ROCK TURTLE PEL
Newark Part No.85AK6442
Carrying Case MaterialPE (Polyethylene)
External Height470mm
External Width390mm
External Depth340mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
390mm
Product Range
-
External Height
470mm
External Depth
340mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate