Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGT LINE
Manufacturer Part NoTOP ELECTRA RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8360
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.330 |
| 5+ | $36.670 |
| 10+ | $35.110 |
| 25+ | $33.350 |
| 50+ | $31.140 |
| 100+ | $29.370 |
Price for:Each
Minimum: 1
Multiple: 1
$39.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP ELECTRA RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8360
Bag TypeTool / Belt Pouch
Bag Material-
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial2.75"
External Width - Metric70mm
External Depth - Imperial11.02"
External Depth - Metric280mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
11.81"
External Width - Imperial
2.75"
External Depth - Imperial
11.02"
Product Range
-
Bag Material
-
External Height - Metric
300mm
External Width - Metric
70mm
External Depth - Metric
280mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
