Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No38050
Newark Part No.56T2501
Battery Technologies Supported-
Voltage Measuring Range DC6V / 12V
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
This tester quickly and accurately measures charge condition to determine whether or not a battery needs to be replaced. Simulates cranking load and evaluates the battery\'s ability to crank or turn over the vehicle. Tests both 6 and 12V batteries and charging systems up to 16V DC
- Capability: 6 and 12V DC battery tester with charging system output
- Load Test Capacity: 50A; 300-500 cold cranking amp
- Display Meter: Analog, 0-16V DC (maximum)
- Test Cycle: 10 seconds per test with 1 minute cool down; up to 3 tests in 5 minutes
- 15" L. cables
- Color coded, copper-plated clamps with a heavy chrome plated steel case
- Has a carrying handle and four rubber feet
Technical Specifications
Battery Technologies Supported
-
External Height
-
External Depth
-
SVHC
To Be Advised
Voltage Measuring Range DC
6V / 12V
External Width
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
