Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337446-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96X5879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.260 |
| 2500+ | $5.050 |
Price for:Each
Minimum: 1050
Multiple: 1050
$5,523.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337446-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96X5879
Connector TypeBNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 1-1337446-0 is a straight panel-mount Flanged BNC Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body and solder termination.
- 50Ω/75Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -40 to +85°C Temperature range
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for 1-1337446-0
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
