Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENLEE
Manufacturer Part NoPA8026
Newark Part No.20C4869
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The PA8026 is a Crimper Tool with die, solid or stranded wire and F-type connection. This tool crimping ranges from 2 to 18, 16 to 14 or 12 to 10AWG. It is suitable for use with open barrel non-insulated terminals, narrow lugs and power contacts cable type.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
22-10AWG Open Barrel Non-Insulated Terminals, Narrow Lugs & Power Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate