Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.000 |
Price for:Each
Minimum: 1
Multiple: 1
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part NoFP18
Newark Part No.25K3831
Technical Datasheet
Accessory TypeFish Pole
For Use WithGreenlee 690-15 Vacuum Power Fishing System
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FP18 from Greenlee Communications is a 18ft non conductive fish pole. It is designed specifically for pushing and pulling wires over long distances. It has lightweight design to minimize fatigue. This 18ft fish pole collapses to 27inch x 2inch and uses friction locking system. It is used for pushing and pulling wires over long distances.
- Non conductive, high impact construction
- Hook and loop strap secures pole when in collapsed position
- Push or pull wires over suspended ceilings, under sub floors or crawl spaces and in attics
- Self contained, no loose parts
- Install suspension wires for drop ceilings
- Collapsed length is 27inch (686mm)
- Diameter is 2inch (50mm)
- Extended length is 18ft
- Weight is 2-1/2lb (1.1Kg)
Technical Specifications
Accessory Type
Fish Pole
Product Range
-
For Use With
Greenlee 690-15 Vacuum Power Fishing System
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
