Print Page
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 250+ | $0.353 |
| 500+ | $0.318 |
| 1000+ | $0.290 |
| 5000+ | $0.266 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoGPEA214-1002A005C1BA
Newark Part No.46AC8840
Product RangeGPEA214
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeGPEA214
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GPEA214-1002A005C1BA from Greenconn is a dual row, DIP type vertical pin header with 20 contacts.
- 1.27mm pitch spacing
- High temperature thermoplastic (UL94V-0) LCP insulator
- Brass with gold plated contacts
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstand voltage is 300VAC
- Maximum contact resistance is 20mohm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
GPEA214
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

