Print Page
Product Information
ManufacturerGREENCONN
Manufacturer Part NoGBEC202-0679B001C1AF
Newark Part No.41AC9938
Product RangeGBEC202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Straight
Product RangeGBEC202
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for GBEC202-0679B001C1AF
1 Product Found
Product Overview
The GBEC202-0679B001C1AF from Greenconn is a GBEC202 series 1.27mm (0.05") pitch, SMT male board to board connector with 12 contacts.
- SMC type-Q vertical connector
- Gold 5µ" / matte tin 80 to 160µ" standard plating
- Phosphor bronze contact material
- Data rate up to 8Gbps / high speed
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstanding voltage is 300VAC
- Maximum contact resistance is 20mohm
- Insulation material is high temperature thermoplastic, UL 94V-0 LCP
- Operating temperature range from -40°C to +105°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
GBEC202
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

