• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    CSEC202-2002A001C1AC

    PCB Receptacle, Locating Peg, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount

    GREENCONN CSEC202-2002A001C1AC
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    GREENCONN GREENCONN
    Manufacturer Part No:
    CSEC202-2002A001C1AC
    Newark Part No.:
    46AC8729
    Product Range
    CSEC202 Series

    Product Range Selector (CSEC202 Series)

    See all from this product range

    Product Overview

    The CSEC202-2002A001C1AC from Greenconn is a dual row, SMT vertical female header with 40 contacts.
    • 1.27mm pitch spacing
    • High temperature thermoplastic (UL94V-0) LCP insulator
    • Phosphor bronze with gold plated contacts
    • Current rating is 1A
    • Minimum insulation resistance is 1000Mohm
    • Dielectric withstand voltage is 300VAC
    • Maximum contact resistance is 20mohm
    • Operating temperature range from -40°C to 105°C

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Board-to-Board

    :
    1.27mm

    :
    40Contacts

    :
    Receptacle (View Associated Connectors)

    :
    CSEC202 Series

    :
    Surface Mount Straight

    :
    Surface Mount

    :
    2Rows

    :
    Gold Plated Contacts

    :
    Phosphor Bronze

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    506 In stock

    Order before 8pm EST Standard Shipping

    Same day shipping

    More stock available week commencing 5/16/22

    To order more than shown inventory, contact sales

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Available in quantity shown

    $0.195

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price Your Price
     
     
    1+ $0.911
    $0.195
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    100+ $0.792
    $0.195
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    250+ $0.75
    $0.195
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    500+ $0.724
    $0.195
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    1000+ $0.716
    $0.195
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --