Print Page
504 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.780 | $0.244 |
| 100+ | $1.430 | $0.244 |
| 250+ | $1.310 | $0.244 |
| 500+ | $1.200 | $0.244 |
| 1000+ | $1.120 | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCSEA202-2502A001C1AC
Newark Part No.46AC8720
Product RangeCSEA202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Product RangeCSEA202
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CSEA202-2502A001C1AC from Greenconn is a dual row, DIP type vertical female header with 50 contacts.
- 1.27mm pitch spacing
- High temperature thermoplastic (UL94V-0) LCP insulator
- Phosphor bronze with gold plated contacts
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstand voltage is 300VAC
- Maximum contact resistance is 20mohm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
50Contacts
Product Range
CSEA202
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

