Print Page
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.740 |
| 25+ | $3.670 |
| 50+ | $3.590 |
| 100+ | $3.510 |
| 250+ | $3.440 |
| 500+ | $3.360 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No97C02STCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72AK4815
Product Range97 Series
No. of Circuits2Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST-NC
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range97 Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
97 Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST-NC
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Alternatives for 97C02ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

