Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No90B02STCopy
Newark Part No.63K8587
Product Range90B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.410 |
| 100+ | $4.210 |
| 250+ | $4.010 |
| 500+ | $3.710 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 60
Multiple: 60
$264.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90B02STCopy
Newark Part No.63K8587
Product Range90B Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range90B Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
90B Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
