Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.600 |
| 5+ | $23.550 |
| 10+ | $21.750 |
| 25+ | $19.700 |
| 50+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$25.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No87FC3-201Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M7977
Product Range87 Series
Product Range87 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width50.55mm
Panel Cutout Height12.45mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
87 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
4
Panel Cutout Height
12.45mm
Keypad Array
1 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
50.55mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for 87FC3-201
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

