Print Page
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.200 |
| 25+ | $5.690 |
| 50+ | $5.510 |
| 100+ | $5.310 |
| 250+ | $5.060 |
| 500+ | $4.550 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GRAYHILL |
|---|---|
| Manufacturer Part No | 76SB08STCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39K3472 |
| Product Range | 76 Series |
| Technical Datasheet | |
| No. of Circuits | 8Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 30VDC |
| Contact Current DC Max | 150mA |
| Product Range | 76 Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| No. of Circuits | 8Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 30VDC |
| Product Range | 76 Series |
| SVHC | No SVHC (17-Jan-2022) |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 150mA |
| Switch Type | DIP Sealed |
Technical Docs (2)
Alternatives for 76SB08ST
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

