Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $70.320 |
| 50+ | $65.920 |
| 100+ | $62.330 |
| 250+ | $56.730 |
Price for:Each
Minimum: 25
Multiple: 1
$1,758.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD36-05-1-AJNCopy
Newark Part No.01B5183
Product Range71 Series
No. of Switch Positions10 Position
Angle of Throw36°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71 Series
Contact Current DC Max-000A
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
10 Position
Contact Current AC Max
300mA
Product Range
71 Series
Contact Voltage DC Max
30V
Angle of Throw
36°
Contact Voltage AC Max
115V
Contact Current DC Max
-000A
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

