Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No70G-OAC24ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96F5624
Product Range70X-OAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.160 |
Price for:Each
Minimum: 100
Multiple: 100
$1,716.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No70G-OAC24ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96F5624
Product Range70X-OAC Series
Technical Datasheet
Current Rating8mA
Product Range70X-OAC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70G-OAC24A is an AC Output Module with built-in status LED and optical isolation.
- Transient Protection
- SPST Normally open
- Zero crossing turn-ON
- Replaceable 5 x 20mm glass fuses
- 2700Ω Nominal input resistance
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
8mA
SVHC
No SVHC (17-Jan-2022)
Product Range
70X-OAC Series
Technical Docs (2)
Alternatives for 70G-OAC24A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
