Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No67C00-8-M-030C
Newark Part No.48AC2109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.300 |
| 5+ | $141.210 |
| 10+ | $132.340 |
| 25+ | $122.730 |
| 50+ | $115.330 |
| 100+ | $108.680 |
Price for:Each
Minimum: 1
Multiple: 1
$152.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67C00-8-M-030C
Newark Part No.48AC2109
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions-
Supply Current12mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StylePush Button
Lever Travel9°
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
12mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
9°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate