Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No67B-RA-3C-S-04C
Newark Part No.68X0247
Product Range67B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.940 |
| 25+ | $285.350 |
| 100+ | $265.010 |
| 250+ | $204.100 |
Price for:Each
Minimum: 1
Multiple: 1
$325.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67B-RA-3C-S-04C
Newark Part No.68X0247
Product Range67B Series
Technical Datasheet
No. of Axes2
Supply Voltage Max3.3V
Center Voltage-
No. of Switch Positions-
Supply Current4mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleKnob
Lever Travel± 20°
Rotation Electrical Angle-
Product Range67B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 67B-RA-3C-S-04C is a Hall Effect Joystick with 20° all-way in any direction 303 stainless steel shaft and thermoplastic housing. It has silicone rubber moulded over thermoplastic insert sealing boot and cable with connector termination.
- Shaft and panel seal to IP67
- Rugged and compact design
- Long operational life
Applications
Industrial
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
4mA
Contact Voltage AC Max
-
Handle Style
Knob
Rotation Electrical Angle
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
3.3V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
± 20°
Product Range
67B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate