Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No48ASDP1S1M2QBTCopy
Newark Part No.14M7459
Product Range48A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.980 |
| 1000+ | $4.780 |
Price for:Each
Minimum: 500
Multiple: 1
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No48ASDP1S1M2QBTCopy
Newark Part No.14M7459
Product Range48A Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Product Range48A Series
Contact Current Max5A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Product Range
48A Series
Contact Voltage AC Max
250V
Orientation
Vertical
Switch Operation
On-None-On
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
