Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.300 |
| 100+ | $123.970 |
| 250+ | $114.790 |
Price for:Each
Minimum: 10
Multiple: 1
$1,653.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No44A30-02-4-03NCopy
Newark Part No.03B4694
Product Range44 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max115V
Product Range44 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
1A
Product Range
44 Series
Contact Current DC Max
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

