Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $64.830 |
Price for:Each
Minimum: 10
Multiple: 1
$648.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 42D36-01-2-AJN is a 5-position Rotary Switch with adjustable stops and non-shorting contacts. The two removable stop washers allow you to limit the number of switch positions as needed. A knurled nut is supplied to secure the washers if desired. This multi-deck rotary switch has no bushing keyway. Although not military qualified, the adjustable styles are useful in military equipment prototypes. However, when submitting the equipment for government approval, the fixed stop qualified style should be substituted. This 36° throw angle switch supports one-sided termination. It satisfies high current board level applications.
Applications
Industrial
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
42 Series
Contact Voltage DC Max
115V
Angle of Throw
36°
Contact Voltage AC Max
115V
Contact Current DC Max
1A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

