Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $37.090 |
| 50+ | $36.470 |
| 100+ | $35.850 |
| 250+ | $35.230 |
Price for:Each
Minimum: 25
Multiple: 25
$927.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-103Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14M6744
Product Range39 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range39 Series
Panel Cutout Diameter8.6mm
Contact Voltage AC Nom220V
Contact Current Max500mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourWhite
Contact Current AC Max500mA
Contact Voltage VAC115V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39 series SPST miniature limit butt contact Pushbutton Switch made of thermoset plastic base and commercial bronze with gold over nickel plated for 39-101, 39-102, 39-103, 39- 701 and silver for 39-702.
- Adjustable location setting
- Plunger sealed version
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8.6mm
Contact Current Max
500mA
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
500mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
39 Series
Contact Voltage AC Nom
220V
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
115V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 39-103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

